Ansmann 8194047

Plug In Adaptor Power Supply, Euro, 100 V, 240 V, 6.5 W, 6 V, 800 Ma Rohs Compliant: Yes |Ansmann 8194047
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 8194047. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 8194047.

element14 APAC

Datasheet1 page17 years ago

Farnell

Inventory History

3 month trend:
-8.33%

Descriptions

Descriptions of Ansmann 8194047 provided by its distributors.

Plug In Adaptor Power Supply, Euro, 100 V, 240 V, 6.5 W, 6 V, 800 Ma Rohs Compliant: Yes |Ansmann 8194047
ADAPTOR, AC-DC, MEDICAL, 6V, 0.8A
PSU, MEDICAL, 6V 800MA; Power Supply Output Type:Fixed; Power Rating:6.5W; Input Voltage:100V AC to 240V AC; Output Voltage:6V; Output Current:800mA; Approval Bodies:CE / EN; Connector Type:Reversal Socket; Input Voltage:100V AC to 240V AC; Input Voltage VAC:100V AC to 240V AC; Mounting Type:Plug-In; Output Type:Fixed; Power Supply Mounting:Plug In

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik