Ansmann 5607083

Charger, Nicd/nimh, Energy, 16, Uk
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 5607083. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 5607083.

element14 APAC

Datasheet1 page16 years ago

Farnell

Descriptions

Descriptions of Ansmann 5607083 provided by its distributors.

CHARGER, NICD/NIMH, ENERGY, 16, UK
CHARGER, NICD/NIMH, ENERGY, 16, UK; Accessory Type:Battery Charger; For Use With:1-12 NiCd or NiMH Batteries; Battery Charger Type:Desktop; Supply Voltage:240VAC; Battery Size Code:AA, AAA, C, D, PP3; Plug Type:UK; SVHC:No SVHC (20-Jun-2011); Battery Technology:NiCd, NiMH; Battery Type:NiCd / NiMH; External Depth:77mm; External Length / Height:258mm; External Width:256mm

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5607083.