Ansmann 5311143-UK

Ansmann 5311143-UK APS2250H 12-24V Universal PSU
$ 44.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 5311143-UK.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-51.47%

Descriptions

Descriptions of Ansmann 5311143-UK provided by its distributors.

Ansmann 5311143-UK APS2250H 12-24V Universal PSU
Ac/Dc Power Supply, Uk, Adjustable, 26W, 12V, 2.25A, 15V, 1.8A, 18V, 1.5A Rohs Compliant: Yes |Ansmann 5311143-UK
POWER SUPPLY, DESKTOP, VAR VOLTS, 27W; No. of Outputs: 1 Output; Output Power Max: 27W; Output Voltage - Output 1: 12V; Output Current - Output 1: 2.25A; Output Voltage - Output 2: 15V; Output Current - Output 2: 1.8A; Output

Images

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5311143UK