Ansmann 5311133-UK

Ac/Dc Power Supply, Uk, Adjustable, 27W, 5V, 2.25A, 6V, 2.25A, 7.5V, 2.25A Rohs Compliant: Yes |Ansmann 5311133-UK
$ 44.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 5311133-UK.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-61.67%

Descriptions

Descriptions of Ansmann 5311133-UK provided by its distributors.

Ac/Dc Power Supply, Uk, Adjustable, 27W, 5V, 2.25A, 6V, 2.25A, 7.5V, 2.25A Rohs Compliant: Yes |Ansmann 5311133-UK
PSU, EXTERNAL, MULTIPLE OUTPUTS, 2.25A; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2.25A; Output Voltage - Output 2: 6V; Output Current - Output 2: 2.25A; Output

Images

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5311133UK