Descriptions of Ansmann 5311123 / APS 1500 provided by its distributors.
PSU, EXTERNAL, MULTIPLE OUTPUTS, 1.5A; No. of Outputs:1 Output; Output Power Max:-; Output Voltage - Output 1:3V; Output Current - Output 1:1.5A; Output Voltage - Output 2:4.5V; Output Current - Output 2:1.5A; Output Con