Ansmann 5311123

Ansmann 5311123 APS 1500 Traveller
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 5311123.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
+18.03%

Descriptions

Descriptions of Ansmann 5311123 provided by its distributors.

Ansmann 5311123 APS 1500 Traveller
Ansmann 5311123 AC/DC Adapter
PSU, EXTERNAL, MULTIPLE INPUT PLUGS; Power Supply Output Type:Adjustable; Power Rating:18W; Input Voltage VAC:100V AC to 240V AC; Output Current:1.5A; Output Connector:Various; SVHC:No SVHC (20-Jun-2011); Connector Type:UK / Euro / US / Aus; Input Voltage:100V AC to 240V AC; Multiple Output Voltages:3, 4.5, 5, 6, 7.5, 9, 12V; No. of Outputs:7; Output Current Max:1.5A; Supply Voltage Typ:110V AC / 230V AC

Images

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik