Ansmann 5311113

Ansmann 5311113 APS 1000 Traveller
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 5311113. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 5311113.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
+7.83%

Descriptions

Descriptions of Ansmann 5311113 provided by its distributors.

Ansmann 5311113 APS 1000 Traveller
Ansmann 5311113 AC/DC Adapter
PSU, EXTERNAL, MULTIPLE INPUT PLUGS; Power Supply Output Type:Adjustable; Power Rating:12W; Input Voltage VAC:100V AC to 240V AC; Output Current:1A; Output Connector:Various; SVHC:No SVHC (20-Jun-2011); Connector Type:UK / Euro / US / Aus; Input Voltage:100V AC to 240V AC; Multiple Output Voltages:3, 4.5, 5, 6, 7.5, 9, 12V; No. of Outputs:7; Output Current Max:1A; Supply Voltage Typ:110V AC / 230V AC

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik