Ansmann 5311103

Ansmann 5311103 AC/DC Adapter
Datasheet

Price and Stock

DistributorSKUMinPkg
Rapid Electronics5311103141
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 5311103.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
+539%

Descriptions

Descriptions of Ansmann 5311103 provided by its distributors.

Ansmann 5311103 AC/DC Adapter
PSU, EXTERNAL, MULTIPLE INPUT PLUGS; Power Supply Output Type:Adjustable; Power Rating:3.6W; Input Voltage VAC:100V AC to 240V AC; Output Connector:Various; SVHC:No SVHC (20-Jun-2011); Connector Type:UK / Euro / US / Aus; Input Voltage:100V AC to 240V AC; Multiple Output Voltages:3, 4.5, 5, 6, 7.5, 9, 12V; No. of Outputs:7; Supply Voltage Typ:110V AC / 230V AC

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik