Ansmann 5207222

Charger, Alct, 12-3, Sla, Euro

Submit Request for Quote

Unfortunately we do not know of any distributors for 5207222. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Ansmann 5207222 provided by its distributors.

CHARGER, ALCT, 12-3, SLA, EURO
CHARGER, ALCT, 12-3, SLA, EURO; Accessory Type:Battery Charger; For Use With:Indoor, PB Battery; Supply Voltage:240V; Plug Type:Euro; Battery Technology:Lead Acid; Battery Type:Lead Acid; External Depth:80mm; External Length / Height:50mm; External Width:162mm; IP / NEMA Rating:IP20; Input Voltage Min:100V; Lead Length:1.8mm; Operating Temperature Max:+25°C; Operating Temperature Min:0°C; Output Current:3A; Output Voltage:12V; Weight:550g

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik