Ansmann 5035362

Rechargeable Battery, Max-E, Pack Of 2, Nickel Metal Hydride, 8500 Mah, 1.2 V, D Rohs Compliant: Na
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 5035362.

Farnell

Datasheet1 page9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-39.50%

Descriptions

Descriptions of Ansmann 5035362 provided by its distributors.

Rechargeable Battery, Max-E, Pack Of 2, Nickel Metal Hydride, 8500 Mah, 1.2 V, D Rohs Compliant: Na
Ansmann 5035362 MaxE Rechargeable Batteries D 8500mAh 2/Blister
Rechargeable Battery, Ni-MH, D, 1.2V, 8.5Ah, Pack of 2 pieces
BATTERY,D,NI-MH,8.5AH,1.2V, PK2; Battery Voltage: 1.2V; Battery Technology: Nickel Metal Hydride; Battery Capacity: 8.5Ah; Battery Size Code: D; Battery Terminals: Raised Positive and Flat Negative; External Diameter: 33mm; Ex

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik