Ansmann 5015453

Non-Rechargeable Battery, Single Cell, Alkaline, 940 Mah, 1.5 V, N Rohs Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell501545301
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 5015453.

Farnell

Datasheet1 page10 years ago

element14 APAC

Inventory History

3 month trend:
+40.00%

Descriptions

Descriptions of Ansmann 5015453 provided by its distributors.

Non-Rechargeable Battery, Single Cell, Alkaline, 940 Mah, 1.5 V, N Rohs Compliant: Yes
BATTERY, LR1; Battery Voltage: 1.5V; Battery Size Code: N; Battery Technology: Alkaline; Battery Capacity: 940mAh; Battery Terminals: Raised Positive and Flat Negative; External Diameter: 12mm; External Height: 30.2mm; External
Battery Size Code = N / Capacity mAh = 940 / Voltage V = 1.5 / Chemistry = Alkaline / Termination Type = Standard / IEC Code = LR1 / Diameter mm = 12 / Height mm = 30.2

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik