Ansmann 5015182

BATTERY, A23; Battery Voltage: 12V; Size Code: 23A; Technology: Alkaline; Capacity: 50mAh; Terminals: Raised Positive...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell501518211
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 5015182.

Farnell

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
+15.53%

Descriptions

Descriptions of Ansmann 5015182 provided by its distributors.

BATTERY, A23; Battery Voltage:12V; Size Code:23A; Technology:Alkaline; Capacity:50mAh; Terminals:Raised Positive and
Battery Size Code = A23 / Capacity mAh = 55 / Voltage V = 12 / Chemistry = Alkaline / Termination Type = Standard / IEC Code = 8LR932 / Diameter mm = 10.6 / Height mm = 28.5
Battery Voltage:12V; Battery Size Code:A23; Battery Technology:Alkaline; Battery Capacity:50Mah; Battery Terminals:Raised Positive And Flat Negative; External Diameter:10.6Mm; External Height:28.5Mm; External Width:-; Weight:9.7G Rohs Compliant: Na |Ansmann 5015182

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik