Ansmann 2102-0008

Plug In Adaptor Power Supply, 100 V, 240 V, 72 W, 24 V, 3 A
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell2102-000801
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 2102-0008.

element14 APAC

Datasheet1 page14 years ago

Descriptions

Descriptions of Ansmann 2102-0008 provided by its distributors.

Plug In Adaptor Power Supply, 100 V, 240 V, 72 W, 24 V, 3 A
PSU, DESKTOP, 72W, MULTI PLG; Power Supply Output Type:Adjustable, Fixed; Power Rating:72W; Input Voltage VAC:100V to 240V; Output Voltage:24VDC; Output Current:3A; Output Connector:Various; SVHC:No SVHC (19-Dec-2011); No. of Outputs:1; Output Current Max:3A; Output Power Max:72W; Output Voltage Nom.:24V

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik