Ansmann 2102-0007

Plug In Adaptor Power Supply, 100 V, 240 V, 40 W, 24 V, 1.65 A
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell2102-000701
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 2102-0007.

element14 APAC

Datasheet1 page14 years ago

Descriptions

Descriptions of Ansmann 2102-0007 provided by its distributors.

Plug In Adaptor Power Supply, 100 V, 240 V, 40 W, 24 V, 1.65 A
PSU, DESKTOP, 40W, MULTI PLG; Power Supply Output Type:Adjustable, Fixed; Power Rating:40W; Input Voltage VAC:100V to 240V; Output Voltage:24VDC; Output Current:1.65A; Output Connector:Various; SVHC:No SVHC (19-Dec-2011); No. of Outputs:1; Output Current Max:1.65A; Output Power Max:40W; Output Voltage Nom.:24V

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik