Ansmann 1700-0068

POWERBANK, 20.8AH, 2.5A, USB; Battery Capacity: 20.8Ah; No. of Charging Ports: 2 Ports; Amps: 2.5A; External Depth:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell1700-006801
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 1700-0068.

Farnell

Datasheet1 page8 years ago

Descriptions

Descriptions of Ansmann 1700-0068 provided by its distributors.

POWERBANK, 20.8AH, 2.5A, USB; Battery Capacity:20.8Ah; No. of Charging Ports:2 Ports; Amps:2.5A; External Depth:160mm;
Ansmann 1700-0068 Power bank 20800mAh
Capacity Ah = 20 / Outputs = 2 / Output Connection Type = USB A Socket / Output Current A = 2.5 / Battery Technology = Li-Po / Inputs = 1 / Input Connection Type = USB Micro-B Socket / Length mm = 160 / Height mm = 21 / Width mm = 79 / Colour = Black / Weight g = 425

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik