Ansmann 1600-0403

Ansmann 1600-0403 FL4500AC Industrial Light 50W 4500lm Neutral White

Price and Stock

DistributorSKUMinPkg
Conrad23620373
3h

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Ansmann 1600-0403 provided by its distributors.

Ansmann 1600-0403 FL4500AC Industrial Light 50W 4500lm Neutral White
Rated Power W = 50 / Voltage V = 230 / Current Type = AC / Luminous Flux lm = 4500 / Colour Temperature K = 5000 / Light Colour = Cool White / Termination Type = Cable / Cable Length m = 5 / Plug Type = DE Type F (CEE 7/4) Plug / Protection Rating = IP54 / Service Life = 50000 h / Lamp Type = LED / Case Colour = Black / Blue / Height mm = 328 / Length mm = 340 / Width mm = 87 / Series = Luminary Base

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik