Ansmann 1600-0387

Work Light, Led, 4.5V, 3Xmicro Aaa Rohs Compliant: Yes |Ansmann 1600-0387
$ 9.38

Price and Stock

Inventory History

3 month trend:
+132%

Descriptions

Descriptions of Ansmann 1600-0387 provided by its distributors.

Work Light, Led, 4.5V, 3Xmicro Aaa Rohs Compliant: Yes |Ansmann 1600-0387
Luminous flux lm = 210 / Colour = Black / Blue / Protection rating = IP 20 / Length mm = 175 / Width mm = 31 / Height mm = 21 / Protection class = III / Bulb = LED / Light life MAX-mode = 4 h / Light life MIN-mode = 12 h

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik