Ansmann 1600-0325

HEAD LIGHT, LED, 160M, 550LM, BATTERY; Available until stocks are exhausted

Price and Stock

DistributorSKUMinPkg
Farnell1600-032501
15h

Descriptions

Descriptions of Ansmann 1600-0325 provided by its distributors.

HEAD LIGHT, LED, 160M, 550LM, BATTERY; Available until stocks are exhausted
Luminous Flux Max. lm = 550 / Luminous Flux Min. lm = 110 / Battery Type = Rechargeable Battery / Battery Life Max. h = 19 / Battery Life Min. h = 3.2 / Range Max. m = 160 / Protection Rating = IP64 / Light Type = LED / Colour = Black / Weight g = 131

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik