Ansmann 1600-0304

Work Light, Cob Led, 450LM, 30M;

Submit Request for Quote

Unfortunately we do not know of any distributors for 1600-0304. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+16.30%

Descriptions

Descriptions of Ansmann 1600-0304 provided by its distributors.

WORK LIGHT, COB LED, 450LM, 30M;
Luminous flux lm = 450 / Colour = Blue / Protection rating = IP X3 / Length mm = 306 / Width mm = 40 / Height mm = 25 / Bulb = LED / Light life MAX-mode = 4.75 h

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik