Ansmann 1600-0285

Floodlight, Led, 5000K, 2500Lm, 30W Rohs Compliant: Yes |Ansmann 1600-0285

Price and Stock

DistributorSKUMinPkg
Farnell1600-028504
21h

Descriptions

Descriptions of Ansmann 1600-0285 provided by its distributors.

Floodlight, Led, 5000K, 2500Lm, 30W Rohs Compliant: Yes |Ansmann 1600-0285
Rated Power W = 30 / Voltage V = 240 / Current Type = AC / Luminous Flux lm = 2700 / Colour Temperature K = 5000 / Light Colour = Cool White / Termination Type = Cable / Cable Length mm = 200 / Protection Rating = IP54 / Protection Rating = IK05 / Service Life = 50000 h / Lamp Type = LED / Case Colour = Black / Energy Class = F / Height mm = 252 / Length mm = 231 / Width mm = 41 / Series = Luminary Sense

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik