Rated Power W = 20 / Voltage V = 240 / Current Type = AC / Luminous Flux lm = 1800 / Colour Temperature K = 5000 / Light Colour = Cool White / Termination Type = Cable / Cable Length mm = 150 / Protection Rating = IP54 / Service Life = 50000 h / Lamp Type = LED / Case Colour = Black / Blue / Energy Class = F / Height mm = 190 / Length mm = 202 / Width mm = 34 / Series = Luminary Home