Ansmann 1600-0277

Ansmann 1600-0277 FL800AC Industrial Light 10W 800lm Neutral White

Submit Request for Quote

Unfortunately we do not know of any distributors for 1600-0277. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Ansmann 1600-0277 provided by its distributors.

Ansmann 1600-0277 FL800AC Industrial Light 10W 800lm Neutral White
Rated Power W = 10 / Voltage V = 230 / Current Type = AC / Luminous Flux lm = 800 / Colour Temperature K = 5000 / Light Colour = Cool White / Termination Type = Cable / Cable Length m = 1.8 / Plug Type = DE Type F (CEE 7/4) Plug / Protection Rating = IP54 / Protection Rating = IK05 / Service Life = 50000 h / Lamp Type = LED / Case Colour = Black / Blue / Energy Class = F / Height mm = 214 / Length mm = 208 / Width mm = 144 / Series = Luminary Base

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik