Ansmann 1600-0275

Ansmann 1600-0275 FL1600R Industrial Light 20W 1600lm Neutral White

Price and Stock

DistributorSKUMinPkg
Rapid Electronics1600-027501
5h

Descriptions

Descriptions of Ansmann 1600-0275 provided by its distributors.

Ansmann 1600-0275 FL1600R Industrial Light 20W 1600lm Neutral White
Rated Power W = 20 / Voltage V = 240 / Current Type = AC / Luminous Flux lm = 1600 / Colour Temperature K = 5000 / Light Colour = Cool White / Termination Type = Cable / Cable Length m = 1.5 / Plug Type = DE Type F (CEE 7/4) Plug / Protection Rating = IP54 / Protection Rating = IK05 / Battery Life h = 3 / Service Life = 50000 h / Lamp Type = LED / Case Colour = Black / Blue / Height mm = 273 / Length mm = 266 / Width mm = 215 / Series = Luminary Flex

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik