Ansmann 1600-0268

T600FRB 10W LED TORCH; Torch Type: Hand Held; Light Source: Cree LED; Lumen Output: 360lm; Beam Effective Distance:...

Price and Stock

DistributorSKUMinPkg
Conrad216261819
12h

Inventory History

3 month trend:
+37.61%

Descriptions

Descriptions of Ansmann 1600-0268 provided by its distributors.

T600FRB 10W LED TORCH; Torch Type:Hand Held; Light Source:Cree LED; Lumen Output:360lm; Beam Effective Distance:100m; Power Source:AAA Batteries x 3; Torch Body Material:Aluminium; Product Range:-; SVHC:No SVHC (15-Jan-2
Luminous Flux Max. lm = 620 / Luminous Flux Min. lm = 70 / Battery Type = 3x AAA, 1.5 V / Battery Life Max. h = 20 / Battery Life Min. h = 3 / Range Max. m = 165 / Protection Rating = IPX4 / Light Type = LED / Colour = Black / Length mm = 122 / Weight g = 142

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik