Ansmann 1600-0260

Ansmann 1600-0260 HD70B 3W LED Headlight
$ 11.79

Price and Stock

Inventory History

3 month trend:
-56.64%

Descriptions

Descriptions of Ansmann 1600-0260 provided by its distributors.

Ansmann 1600-0260 HD70B 3W LED Headlight
Head Light, 65Lm, 80M, Aa Bat X 1; Torch Type:Head Light; Light Source:Led; Lumen Output:65Lm; Beam Effective Distance:80M; Power Source:Aa Batteries X 1; Torch Body Material:Abs (Acrylonitrile Butadiene Styrene); Product Range:-; Rohs Compliant: Yes |Ansmann 1600-0260
Luminous Flux Max. lm = 65 / Luminous Flux Min. lm = 16 / Battery Type = 1x AA, 1.5 V / Battery Life Max. h = 36 / Battery Life Min. h = 4.5 / Range Max. m = 80 / Protection Rating = IP44 / Light Type = LED / Colour = Black / Weight g = 66

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik