Ansmann 1600-0223

Ansmann 1600-0223 Hand Lamp

Submit Request for Quote

Unfortunately we do not know of any distributors for 1600-0223. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-30.65%

Descriptions

Descriptions of Ansmann 1600-0223 provided by its distributors.

Ansmann 1600-0223 Hand Lamp
Ansmann LED , HS5R
Luminous Flux Max. lm = 1700 / Luminous Flux Min. lm = 360 / Battery Type = Rechargeable Battery / Battery Life Max. h = 10 / Battery Life Min. h = 7 / Range Max. m = 470 / Protection Rating = IP20 / Light Type = LED / Colour = Black / Length mm = 215 / Weight g = 755

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik