Ansmann 1600-0222

Ansmann 1600-0222 HS5R Rechargeable 5W LED Handlamp

Price and Stock

DistributorSKUMinPkg
Farnell1600-022201
2h

Inventory History

3 month trend:
+87.50%

Descriptions

Descriptions of Ansmann 1600-0222 provided by its distributors.

Ansmann 1600-0222 HS5R Rechargeable 5W LED Handlamp
SPOTLIGHT, 420LM, 503M, LI-ION BATTERY; Torch Type: Hand Held; Light Source: Cree LED; Lumen Output: 420lm; Beam Effective Distance: 503m; Power Source: Rechargeable Lithium-Ion Battery; Torch Body Material: Aluminium, Plastic
Luminous Flux Max. lm = 420 / Luminous Flux Min. lm = 105 / Battery Type = Rechargeable Battery / Battery Life Max. h = 9 / Battery Life Min. h = 2 / Range Max. m = 500 / Protection Rating = IP20 / Light Type = LED / Colour = Black / Length mm = 215 / Weight g = 800

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik