Ansmann 1600-0173

120M 164MM*29MM
$ 41.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 1600-0173.

Farnell

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-52.99%

Descriptions

Descriptions of Ansmann 1600-0173 provided by its distributors.

120m 164mm*29mm
Pen Light, Led, 240Lm, 120M, Aa Battery; Torch Type:Tactical Torch; Light Source:Led; Lumen Output:240Lm; Beam Effective Distance:120M; Power Source:Aa Batteries X 2; Torch Body Material:Aluminium; Product Range:M200F; Svhc:No Svhc Rohs Compliant: Yes |Ansmann 1600-0173
Luminous Flux Max. lm = 240 / Luminous Flux Min. lm = 80 / Battery Type = 2x AA / Battery Life Max. h = 22 / Battery Life Min. h = 7.5 / Range Max. m = 120 / Protection Rating = IP54 / Light Type = LED / Colour = Black / Length mm = 164 / Weight g = 174

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik