Luminous Flux Max. lm = 115 / Luminous Flux Min. lm = 30 / Battery Type = 1x AA, 1.5 V / Battery Life Max. h = 5 / Battery Life Min. h = 2.5 / Range Max. m = 70 / Protection Rating = IP54 / Light Type = LED / Colour = Black / Length mm = 104 / Weight g = 92