Ansmann 1600-0159

Ansmann 1600-0159 Future T50F Torch
$ 12.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 1600-0159.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-19.03%

Descriptions

Descriptions of Ansmann 1600-0159 provided by its distributors.

Ansmann 1600-0159 Future T50F Torch
Luminous Flux Max. lm = 60 / Battery Type = 1x AA, 1.5 V / Battery Life Max. h = 2.5 / Range Max. m = 75 / Protection Rating = IP54 / Light Type = LED / Colour = Black / Length mm = 102 / Weight g = 60
Torch, T50F, Hand Held, Led, 75M, 60Lm; Torch Type:Hand Held; Light Source:Led; Lumen Output:60Lm; Beam Effective Distance:75M; Power Source:Aa Batteries X 1; Torch Body Material:-; Product Range:Future T50F; Svhc:No Svhc Rohs Compliant: Yes |Ansmann 1600-0159

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik