Ansmann 1600-0155

Torch, X30, Hand Held, Led, 110M, 40Lm
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1600-0155. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 1600-0155.

Newark

Datasheet3 pages9 years ago

Descriptions

Descriptions of Ansmann 1600-0155 provided by its distributors.

Torch, X30, Hand Held, Led, 110M, 40Lm
LED Torch Illumination range: 110 m Voltage: 1.5 V Weight: 224 g Batteries: 2 x C Battery types: Alkaline Bulb: LED Colour: Silver Light colour: White Protection rating: IPX4 Diameter max.: 44 mm Diameter min.: 31.6 mm

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik