Ansmann 1600-0137

Ansmann LED, T, 220 lm, 3 AAA
$ 25.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 1600-0137.

Farnell

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-7.88%

Descriptions

Descriptions of Ansmann 1600-0137 provided by its distributors.

Ansmann LED, T, 220 lm, 3 AAA
TORCH, HAND HELD, 10W, 220LM, 184M; Length:125.5mm; Lamp Base Type:-; Light Source:LED; Lens Diameter:-; Supply Voltage:4.5V; Power Rating:3W; Product Range:-; Plug Type:-; SVHC:No SVHC (15-Jan-2019); Beam Effective Distance:140m; RoHS Compliant: Yes
Luminous Flux Max. lm = 180 / Luminous Flux Min. lm = 100 / Battery Type = 3x AAA, 1.5 V / Battery Life Max. h = 11 / Battery Life Min. h = 4.7 / Range Max. m = 130 / Protection Rating = IP54 / Light Type = LED / Colour = Black / Length mm = 125 / Weight g = 183

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik