Ansmann 1600-0033

Torch, Mini, Led, 50LM, 80M, Black
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1600-0033. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 1600-0033.

Newark

Datasheet1 page11 years ago

Descriptions

Descriptions of Ansmann 1600-0033 provided by its distributors.

TORCH, MINI, LED, 50LM, 80M, BLACK
TORCH, MINI, LED, 50LM, 80M, BLACK; Torch Type: Hand Held; Light Source: Cree LED; Lumen Output: 50lm; Beam Effective Distance: 150m; Power Source: AA Batteries x 1; Torch Body Material: Aluminium; Product Range: Agent Mini; SVHC: No SVHC (15-Jan-2019); Battery Size Code: AA; Power Rating: 1W

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik