Ansmann 1516-0001

BATTERY, NON RECHARGEABLE, 12V, A27; Battery Voltage: 12V; Size Code: A27; Technology: Alkaline; Capacity: 20mAh;
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell1516-000101
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 1516-0001.

Newark

Datasheet1 page10 years ago

element14 APAC

Descriptions

Descriptions of Ansmann 1516-0001 provided by its distributors.

BATTERY, NON RECHARGEABLE, 12V, A27; Battery Voltage:12V; Size Code:A27; Technology:Alkaline; Capacity:20mAh;
Battery Size Code = A27 / Capacity mAh = 20 / Voltage V = 12 / Chemistry = Alkaline / Termination Type = Standard / IEC Code = LR27 / Diameter mm = 7.7 / Height mm = 28.2
Battery, Non Rechargeable, 12V, A27; Battery Voltage:12V; Battery Size Code:A27; Battery Technology:Alkaline; Battery Capacity:20Mah; Battery Terminals:Raised Positive And Flat Negative; External Diameter:7.7Mm; External Rohs Compliant: Na |Ansmann 1516-0001

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik