POWER SUPPLY, PLUG-IN, VEHICLE, 24V,75W; No. of Outputs: 1 Output; Output Power Max: 75W; Output Voltage - Output 1: 15V; Output Current - Output 1: 4A; Output Voltage - Output 2: 16V; Output Current - Output 2: 4A; Output Con
PSU, VEHICLE, 75W, MULTI PLG; Power Supply Output Type:Adjustable, Fixed; Power Rating:75W; Input Voltage VDC:10.8V to 14.4V; Output Voltage:24VDC; Output Current:3A; Output Connector:Various; Plug Type:Car Lighter; SVHC:No SVHC (19-Dec-2011); Output Current Max:3A; Output Power Max:75W; Output Voltage Nom.:24V