Ansmann 1200-0005-UK

PSU, DESKTOP, 75W, MULTI PLG; Power Supply Output Type: Adjustable, Fixed; Input Voltage VAC: 100V to 240V; No. of...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell1200-0005-UK01
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 1200-0005-UK.

element14 APAC

Datasheet1 page14 years ago

Descriptions

Descriptions of Ansmann 1200-0005-UK provided by its distributors.

PSU, DESKTOP, 75W, MULTI PLG; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:15V to 20V; Output Current Max:3A; Output Power Max:75W; SVHC:No SVHC (19-Dec-2011); ;RoHS Compliant: Yes

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik