Ansmann 10950127

Ansmann 10950127 US Adaptor
$ 3.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 10950127.

element14 APAC

Datasheet1 page12 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ansmann 10950127 provided by its distributors.

Ansmann 10950127 US Adaptor
Adaptor, Us; Convert From:Euro; Convert To:Us; Current Rating:10A; Fuse Current:-; Connector Colour:Black; Connector Body Material:-; Voltage Rating Vac:125V; Product Range:-; Svhc:No Svhc (15-Jan-2019); Colour:Black Rohs Compliant: Yes |Ansmann 10950127
ADAPTOR, US; Convert From:US; Convert To:EURO; Connector Colour:Black; Voltage Rating V AC:240V; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Mounting Orientation:Cable; Connector Type:International Mains; Connector Type:Travel Adapter; Contact Termination:Screw; No. of Outlets:1; Voltage Rating:240VAC

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik