Ansmann 1001-0099

Home Usb Charger, 100-240Vac, 18W Rohs Compliant: Yes |Ansmann 1001-0099
$ 16.2

Price and Stock

Inventory History

3 month trend:
-23.60%

Descriptions

Descriptions of Ansmann 1001-0099 provided by its distributors.

Home Usb Charger, 100-240Vac, 18W Rohs Compliant: Yes |Ansmann 1001-0099
HOME USB CHARGER, 100-240VAC, 18W;
Outputs = 1 / Output Voltage V = 5 / Output Voltage V = 9 / Output Voltage V = 12 / Output Current A = 2.4 / Output Current A = 3 / Output Current A = 2 / Output Current A = 1.5 / Output Type = Fixed / Rated Power W = 18 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Input Current mA = 800 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = USB A Socket / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 35 / Length mm = 93 / Width mm = 45 / Height mm = 22

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik