Ansmann 1001-0094

Batt Charger, Nimh, Aa/Aaa/Pp3, 240Vac Rohs Compliant: Yes |Ansmann 1001-0094
$ 35.28

Price and Stock

Inventory History

3 month trend:
-4.76%

Descriptions

Descriptions of Ansmann 1001-0094 provided by its distributors.

Batt Charger, Nimh, Aa/Aaa/Pp3, 240Vac Rohs Compliant: Yes |Ansmann 1001-0094
Ansmann 1001-0094 Comfort Plus Charger for NiMH AAA AA 9V Batteries
电池充电器, 镍氢, AA/AAA/PP3, 240VAC;
Output Current mA = 350 / Output Current mA = 650 / Output Current mA = 15 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = Charging Slot / Battery Technology = NiMH / Battery Technology = NiCd / Chargeable Cells = AA / Chargeable Cells = AAA / Chargeable Cells = 9V E

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik