Ansmann 1001-0030-1

Home Battery Charger, Plug in, Usb, 240V

Submit Request for Quote

Unfortunately we do not know of any distributors for 1001-0030-1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Ansmann 1001-0030-1 provided by its distributors.

HOME BATTERY CHARGER, PLUG IN, USB, 240V
HOME BATTERY CHARGER, PLUG IN, USB, 240V; Battery Charger Type: USB; Battery Technologies Supported: -; Supply Voltage: 240VAC; Battery Size Code: -; Battery IEC Co; Available until stocks are exhausted Alternative available
Home Battery Charger, Plug In, Usb, 240V; Battery Charger Type:Usb; Battery Technologies Supported:-; Supply Voltage:240Vac; Battery Size Code:-; Battery Iec Code:-; Battery Neda Code:-; Product Range:-; Plug Type:-; Svhc:No Svhc Rohs Compliant: Yes |Ansmann 1001-0030-1

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik