Ansmann 1000-0017

DC/DC Car Charger 9.6A 4 Port USB
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell1000-001731
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 1000-0017.

Newark

Datasheet3 pages8 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Ansmann 1000-0017 provided by its distributors.

DC/DC Car Charger 9.6A 4 Port USB
RS APAC
车用充电器, 9.6A, 24V;
Car Charger, 9.6A, 24V; Battery Charger Type:In - Car; Battery Technologies Supported:-; Supply Voltage:24Vdc; Battery Size Code:-; Battery Iec Code:-; Battery Neda Code:-; Product Range:-; Plug Type:Car Lighter, Usb; Svhc:No Svhc Rohs Compliant: Yes |Ansmann 1000-0017

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik