Anderson Power SBSX75A-PMPLUG-KIT-RED

Heavy Duty Power Connectors SBSX-75A PANEL MOUNT PLUG KIT, RED SIGNAL
$ 9.802
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power SBSX75A-PMPLUG-KIT-RED.

Sager Electronics

Datasheet12 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-6.83%

Descriptions

Descriptions of Anderson Power SBSX75A-PMPLUG-KIT-RED provided by its distributors.

Heavy Duty Power Connectors SBSX-75A PANEL MOUNT PLUG KIT, RED SIGNAL
RECT PWR HOUSING KIT, PLUG, 2POS, PC/PBT; Product Range:SBS X-75A Series; Connector Mounting:Panel Mount; Rectangular Shell Size:-; For Use With:Anderson Powerpole SBS X-75A Series Contacts; Locking Type:- RoHS Compliant: Yes
Shell Material = Polycarbonate / Contact Plating = Silver / Contact Material = Copper Alloy / Termination Type = Crimp / Mounting Type = Panel Mount / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 4 / Contacts = 4 / Wire Size mm2 Max. mm² = 25 / Wire Size mm2 Min. mm² = 2.5 / Combustibility Class = UL 94 V-0 / Voltage Rating V = 600 / Connector Gender = Plug / Rows = 1 / IP Rating = IP68

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)