Anderson Power SBSX75A-PLUG-BLK

Housing Material = Polycarbonate / Series = SBSX-75A / Cable Exit Angle ° = 180
$ 10.28
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power SBSX75A-PLUG-BLK.

Sager Electronics

Datasheet12 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-4.23%

Descriptions

Descriptions of Anderson Power SBSX75A-PLUG-BLK provided by its distributors.

Housing Material = Polycarbonate / Series = SBSX-75A / Cable Exit Angle ° = 180
Heavy Duty Power Connectors SBSX-75A PLUG ASSEMBLY
CONNECTOR, SBS-X-75A PLUG ASSEMBLY
RECT PWR HOUSING, PLUG, 2POS, PC/PBT; Product Range:SBS X-75A Series; Connector Mounting:Cable Mount; Rectangular Shell Size:-; For Use With:Anderson Powerpole SBS X-75A Series Contacts; Locking Type:Latch RoHS Compliant: Yes

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)