Anderson Power NS-310

Connector, Grommet, Jacketed Wire, .31-.34, 7.87-8.64MM-POWER, No Signal
$ 1.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power NS-310.

Sager Electronics

Datasheet12 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-25.98%

Descriptions

Descriptions of Anderson Power NS-310 provided by its distributors.

CONNECTOR, GROMMET, JACKETED WIRE, .31-.34, 7.87-8.64MM-POWER, NO SIGNAL
GROMMET, 7.87-8.64MM, SILICONE; Grommet Type:Strain Relief; Cable Diameter Min:7.87mm; Cable Diameter Max:8.64mm; Grommet Material:Silicone; Mounting Hole Dia:-; Panel Thickness Max:-; Grommet Colour:Black RoHS Compliant: Yes
Type = Cable Grommet / Cable Diameter Max. mm = 8.6 / Cable Diameter Min. mm = 7.9 / Panel Thickness Max. mm = 8.1 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -20 / IP Rating = IP68 / Height mm = 17.2 / Strip Length mm = 53 / Grommet Colour = Black

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)