Anderson Power E80525-0009

80 Amp Din With 25Mm Socket Cnt. Rohs Compliant: Yes |Anderson Power Products E80525-0009
$ 45.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power E80525-0009.

TME

Datasheet286 pages1 year ago

Descriptions

Descriptions of Anderson Power E80525-0009 provided by its distributors.

80 Amp Din With 25Mm Socket Cnt. Rohs Compliant: Yes |Anderson Power Products E80525-0009
Heavy Duty Power Connectors E80 DIN PBT/PC 25MM SOC DIN 43589-1
Gender = Socket / Colour = Grey / Contact Material = Copper / Termination Type = Crimp / Housing Material = Polybutylene Terephthalate (PBT) / Housing Material = Thermoplastic / Mounting Type = Cable Mount / Poles = 2 / Wire Size AWG Max. AWG = 4 / Current Rating A = 80 / Wire Size mm2 Max. mm² = 25 / Voltage Rating V = 600 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -25 / Series = E / Plating Material = Silver

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)