Anderson Power E6363G2

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
$ 43.936

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power E6363G2.

IHS

Datasheet1 page0 years ago

TME

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Anderson Power E6363G2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
CONNECTOR, POWER, HEAVY DUTY, SBE320 BLACK 3/0 AWG 320A 3/0 AWG CONT
Sbe320-Conn-3/0-Blk. Rohs Compliant: Yes |Anderson Power Products E6363G2
Gender = Neutral / Colour = Black / Termination Type = Crimp / Mounting Type = Cable Mount / Poles = 2 / Wire Size AWG Max. AWG = 000 / Current Rating A = 320 / Wire Size mm2 Max. mm² = 85 / Combustibility Class = UL 94 V-0 / Voltage Rating V = 150 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -20 / Series = SBE

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)