Anderson Power E32500-0009

320 Amp Din With No Cnt Rohs Compliant: Yes |Anderson Power Products E32500-0009
$ 12.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power E32500-0009.

TME

Datasheet286 pages1 year ago

Inventory History

3 month trend:
-17.74%

Descriptions

Descriptions of Anderson Power E32500-0009 provided by its distributors.

320 Amp Din With No Cnt Rohs Compliant: Yes |Anderson Power Products E32500-0009
Receptacle 1 2pin Female Socket,Power
Heavy Duty Power Connectors 320 AMP DIN W/NO CNT
Gender = Socket / Colour = Grey / Poles = 2 / Series = EBC 320 / Voltage Rating = 600 V / Material = Polybutylene Terephthalate (PBT) / Material = Polycarbonate (PC)

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)