Anderson Power E16400-0009

160 Amp Din Hsg Kit Rohs Compliant: Yes |Anderson Power Products E16400-0009
$ 11.558
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power E16400-0009.

TME

Datasheet286 pages1 year ago

Inventory History

3 month trend:
-2.13%

Descriptions

Descriptions of Anderson Power E16400-0009 provided by its distributors.

160 Amp Din Hsg Kit Rohs Compliant: Yes |Anderson Power Products E16400-0009
Heavy Duty Power Connectors E16 DIN PLUG PBT/PC HOUSING KIT
Conn Power PL 2 POS Crimp ST Cable Mount Individual
Material = Polybutylene Terephthalate (PBT) / Material = Polycarbonate (PC) / Poles = 2 / Voltage Rating = 600 V / Series = EBC 160 / Colour = Grey / Gender = Plug

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)