Anderson Power E160-33

4.0Mm Auxiliary Socket Rohs Compliant: Yes |Anderson Power Products E160-33
$ 7.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power E160-33.

Master Electronics

Datasheet1 page21 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Anderson Power E160-33 provided by its distributors.

4.0Mm Auxiliary Socket Rohs Compliant: Yes |Anderson Power Products E160-33
Heavy Duty Power Connectors E16 4.0MM AUXILIARY SOCKET
Gender = Socket / Termination Type = Crimp / For use with = EBC 160 / Plating Material = Silver / Material = Copper
Contact SKT Crimp ST Cable Mount 12AWG

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)