Anderson Power B02265G1

Connector, Power, Heavy Duty, Sbs Mini Assembly 600V Red
$ 1.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power B02265G1.

Sager Electronics

Datasheet0 pages0 years ago

Electro Sonic

TME

Master Electronics

Inventory History

3 month trend:
+35.84%

Descriptions

Descriptions of Anderson Power B02265G1 provided by its distributors.

CONNECTOR, POWER, HEAVY DUTY, SBS MINI ASSEMBLY 600V RED
Blade Type Power Connector Housing
Conn Housing RCP 2 POS Crimp ST Cable Mount
Housing, Neutral, 2 Poles, 52A, Red
Inline Housing, 2Pos, Polycarbonate, Red; Product Range:Sbs Mini Series; Gender:Plug, Receptacle; No. Of Positions:2Positions; Pitch Spacing:-; For Use With:Pp15/45 Power Contacts Rohs Compliant: Yes |Anderson Power Products B02265G1

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)